cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030-44-0101-00

Digi-Key Part Number
3030-44-0101-00-ND
Manufacturer
Manufacturer Product Number
3030-44-0101-00
Description
CONN SOCKET 44POS IDC GOLD
Detailed Description
44 Position Rectangular Socket Connector IDC Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CNC Tech
Series
-
Package
Tray
Product Status
Obsolete
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
44
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
Obsolete

This product is no longer manufactured.
Additional Resources
AttributeDescription
Standard Package900