FA49-02666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA49-03050

Digi-Key Part Number
3637-FA49-03050-ND
Manufacturer
Clairitec
Manufacturer Product Number
FA49-03050
Supplier
Description
STARTER KIT OPTION OUTDOOR 7'' C
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Clairitec
Series
-
Package
Box
Part Status
Active
Type
Touchscreen
Size - Display
7.0"
Display Type
Color
Voltage - Supply
6 ~ 36V
Features
Starter Kit
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9100
Additional Resources
AttributeDescription
Other Names3637-FA49-03050
Standard Package1