CS11024.3F100

DigiKey Part Number
2449-CS11024.3F100TR-ND - Tape & Reel (TR)
2449-CS11024.3F100CT-ND - Cut Tape (CT)
2449-CS11024.3F100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS11024.3F100
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.25mm
Mechanical Life
-
Base Product Number
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,23600 €2,36 €
250,22400 €5,60 €
1000,20270 €20,27 €
2500,18480 €46,20 €
5000,17178 €85,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,14653 €146,53 €
3 0000,14247 €427,41 €
5 0000,13433 €671,65 €
10 0000,12537 €1 253,70 €
Manufacturers Standard Package