
DKS-FLUXPEN10ML | ||
---|---|---|
Digi-Key Part Number | DKS-FLUXPEN10ML-ND | |
Manufacturer | Digi-Key Electronics | |
Manufacturer Product Number | DKS-FLUXPEN10ML | |
Description | FLUX - NO CLEAN PEN 0.34 OZ | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | Flux - No Clean | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Digi-Key Electronics | |
Series | ||
Package | Bag | |
Product Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture |
Resource Type | Link |
---|---|
Datasheets | DKS-FLUXPEN10ML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3810.10.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 8,18000 € | 8,18 € |
Attribute | Description |
---|---|
Other Names | 315-DKS-FLUXPEN10ML-ND 315-DKS-FLUXPEN10MLDKS-FLUXPEN10ML-ND |
Standard Package | 1 |