cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170-A-CGN

Digi-Key Part Number
432-170-A-CGN-ND
Manufacturer
Manufacturer Product Number
170-A-CGN
Description
SWITCH PUSH BUTTON
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
0°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9035
Available To Order

Additional Resources
AttributeDescription
Other Names
170-00107284
216A63
432-170-A-CGN
170ACGN
Standard Package1