
GMC21CG152G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG152G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG152G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG152G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG152G100NT |
Description | CAP0805 COG 1500PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,17610 € | 88,05 € |
| 1 000 | 0,16374 € | 163,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,14519 € | 580,76 € |
| 8 000 | 0,13830 € | 1 106,40 € |
| 12 000 | 0,13485 € | 1 618,20 € |
| 20 000 | 0,13102 € | 2 620,40 € |
| 28 000 | 0,12878 € | 3 605,84 € |
| 40 000 | 0,12663 € | 5 065,20 € |
| 48 000 | 0,12561 € | 6 029,28 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

