KXT 211 LHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KXT 211 LHS

Digi-Key Part Number
CKN10683TR-ND - Tape & Reel (TR)
CKN10683CT-ND - Cut Tape (CT)
CKN10683DKR-ND - Digi-Reel®
Manufacturer
C&K
Manufacturer Product Number
KXT 211 LHS
Supplier
Description
SWITCH TACTILE SPDT 0.05A 12V
Detailed Description
Tactile Switch SPST-NO x 2 Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit
SPST-NO x 2
Switch Function
Off-Mom-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
1.05mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.70mm x 3.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100/200gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.10mm, 0.20mm
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
CKN10683CT
Y25C24111FP
*KXT 211 LHS
CKN10683TR
KXT211LHS
CKN10683DKR
Standard Package6 000