C115440-0119

DigiKey Part Number
108-C115440-0119-ND
Manufacturer
Manufacturer Product Number
C115440-0119
Description
Linear IC's
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 21 (20 + 1 Coax) Pin Female To D-Sub, 21 (20 + 1 Coax) Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 21 (20 + 1 Coax) Pin Female
Convert From (Adapter End)
D-Sub, 21 (20 + 1 Coax) Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Voltage Rating
300 V
Current Rating (Amps)
40 A
Housing Color
White
Operating Temperature
-55°C ~ 125°C
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2212,70000 €425,40 €
10203,71500 €2 037,15 €
25199,22120 €4 980,53 €