1625L0275 | |
---|---|
DigiKey Part Number | 1625L0275-ND |
Manufacturer | |
Manufacturer Product Number | 1625L0275 |
Description | 10G DWDM TOSA 40KM LC RECEPTACLE |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 11.3Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | - | |
Data Rate | 11.3Gbps | |
Voltage - Supply | - | |
Applications | General Purpose | |
Base Product Number |