5300 6.000

DigiKey Part Number
53006.000-ND
Manufacturer
Manufacturer Product Number
5300 6.000
Description
THERM PAD 152.4MX100MM GRAY/GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 152.40m x 100.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Pad, Roll
Shape
Rectangular
Outline
152.40m x 100.00mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3288,24357 €2 703,89 €
Manufacturers Standard Package