53-78-3AC | |
---|---|
DigiKey Part Number | 53-78-3AC-ND |
Manufacturer | |
Manufacturer Product Number | 53-78-3AC |
Description | THERM PAD 25.4X20.32MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 25.40mm x 20.32mm Polygon, 5-sided Adhesive - One Side |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218 | |
Type | Pad, Sheet | |
Shape | Polygon, 5-sided | |
Outline | 25.40mm x 20.32mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,65889 € | 3 953,34 € |