53-77-2ACG

DigiKey Part Number
53-77-2ACG-ND
Manufacturer
Manufacturer Product Number
53-77-2ACG
Description
THERM PAD 17.5X14.27MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 17.50mm x 14.27mm Rectangular Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
17.50mm x 14.27mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 0000,85602 €2 568,06 €
Manufacturers Standard Package