53-03-16

DigiKey Part Number
53-03-16-ND
Manufacturer
Manufacturer Product Number
53-03-16
Description
THERM PAD 43.18X30.15MM GRY/GRN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 43.18mm x 30.15mm Rhombus
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
43.18mm x 30.15mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16 0000,62344 €9 975,04 €