53-03-15

DigiKey Part Number
53-03-15-ND
Manufacturer
Manufacturer Product Number
53-03-15
Description
THERM PAD 40.46X27.94MM GRY/GRN
Customer Reference
Detailed Description
Thermal Pad Gray, Green 40.46mm x 27.94mm Rhombus
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Obsolete
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
40.46mm x 27.94mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-