53-03-14 | |
---|---|
DigiKey Part Number | 53-03-14-ND |
Manufacturer | |
Manufacturer Product Number | 53-03-14 |
Description | THERM PAD 39.7X26.67MM GRY/GRN |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 39.70mm x 26.67mm Rhombus |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.70mm x 26.67mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |