53-02-103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-02-103G

DigiKey Part Number
53-02-103G-ND
Manufacturer
Manufacturer Product Number
53-02-103G
Description
THERM PAD 23.8MMX19.05MM GRY/GRN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 23.80mm x 19.05mm Polygon, 5-sided
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-218
Type
Pad, Sheet
Shape
Polygon, 5-sided
Outline
23.80mm x 19.05mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
In-Stock: 9 327
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,87700 €8,77 €
250,83640 €20,91 €
500,80600 €40,30 €
1000,77690 €77,69 €
2500,74000 €185,00 €
5000,71322 €356,61 €
1 0000,68742 €687,42 €
5 0000,68468 €3 423,40 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €