53-02-103AC

DigiKey Part Number
53-02-103AC-ND
Manufacturer
Manufacturer Product Number
53-02-103AC
Description
THERM PAD 23.08X19.05MM W/ADH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray, Green 23.08mm x 19.05mm Polygon, 5-sided Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
Packaging
Bulk
Part Status
Active
Usage
TO-218
Type
Pad, Sheet
Shape
Polygon, 5-sided
Outline
23.08mm x 19.05mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Gray, Green
Thermal Resistivity
-
Thermal Conductivity
0.9W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6 0000,57661 €3 459,66 €