10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1050A-100Y

DigiKey Part Number
SRR1050A-100YTR-ND - Tape & Reel (TR)
SRR1050A-100YCT-ND - Cut Tape (CT)
SRR1050A-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1050A-100Y
Description
FIXED IND 10UH 4.5A 31 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 4.5 A 31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1050A-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
31mOhm Max
Series
Frequency - Self Resonant
16.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
4.45A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPQ105-100MCODACA854044-SPQ105-100MCT-ND0,60000 €Similar
In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70600 €7,06 €
1000,58050 €58,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,49214 €344,50 €
1 4000,46407 €649,70 €
2 1000,44842 €941,68 €
3 5000,42948 €1 503,18 €
4 9000,41744 €2 045,46 €
7 0000,40507 €2 835,49 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €