




SRF1280-8R2Y | ||
---|---|---|
Digi-Key Part Number | SRF1280-8R2YTR-ND - Tape & Reel (TR) SRF1280-8R2YCT-ND - Cut Tape (CT) SRF1280-8R2YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1280-8R2Y | |
Description | INDUCT ARRAY 2 COIL 8.2UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 19.1mOhm Max DC Resistance (DCR) - Parallel 6.32 A Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | SRF1280-8R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 8.2 µH | |
Inductance - Connected In Series | 32.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 6.32 A | |
Current Rating - Series | 3.16 A | |
Current Saturation - Parallel | 12.2 A | |
Current Saturation - Series | 6.09 A | |
DC Resistance (DCR) - Parallel | 19.1mOhm Max | |
DC Resistance (DCR) - Series | 71.4mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SRF1280 Series |
Video File | Bourns Magnetic Capabilities |
Environmental Information | |
CAD Models | SRF1280-8R2Y Models |
PCN Design/Specification | |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | SRF1280 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 1,68000 € | 1,68 € |
10 | 1,43500 € | 14,35 € |
25 | 1,32240 € | 33,06 € |
50 | 1,18160 € | 59,08 € |
100 | 0,98470 € | 98,47 € |
Qty | Unit Price | Ext Price |
---|---|---|
400 | 0,95655 € | 382,62 € |
800 | 0,87215 € | 697,72 € |
1 200 | 0,84402 € | 1 012,82 € |
2 800 | 0,81589 € | 2 284,49 € |
10 000 | 0,74837 € | 7 483,70 € |
Attribute | Description |
---|---|
Other Names | SRF1280-8R2YDKR SRF12808R2Y SRF1280-8R2YCT SRF1280-8R2YTR |
Standard Package | 400 |