DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
SMxJ-Q

SMCJ26CA-Q

Digi-Key Part Number
SMCJ26CA-QTR-ND - Tape & Reel (TR)
SMCJ26CA-QCT-ND - Cut Tape (CT)
SMCJ26CA-QDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SMCJ26CA-Q
Supplier
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,72000 €0,72 €
100,64000 €6,40 €
1000,49090 €49,09 €
5000,38804 €194,02 €
1 0000,31043 €310,43 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,28133 €843,99 €
6 0000,26457 €1 587,42 €
Additional Resources
AttributeDescription
Other Names
SMCJ26CA-QCT
SMCJ26CA-QTR
SMCJ26CA-QDKR
Standard Package3 000