SDE0403A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403A-680K

Digi-Key Part Number
SDE0403A-680KTR-ND - Tape & Reel (TR)
SDE0403A-680KCT-ND - Cut Tape (CT)
SDE0403A-680KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDE0403A-680K
Supplier
Description
FIXED IND 68UH 400MA 1.028OHM SM
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
68 µH Unshielded Wirewound Inductor 400 mA 1.028Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
68 µH
Tolerance
±10%
Current Rating (Amps)
400 mA
Current - Saturation (Isat)
550mA
Shielding
Unshielded
DC Resistance (DCR)
1.028Ohm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,62000 €0,62 €
100,54100 €5,41 €
250,50240 €12,56 €
500,42500 €21,25 €
1000,38640 €38,64 €
2500,36312 €90,78 €
5000,32452 €162,26 €
1 0000,26270 €262,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,26270 €525,40 €
4 0000,24725 €989,00 €
Additional Resources
AttributeDescription
Other Names
SDE0403A-680KDKR
SDE0403A-680KCT
SDE0403A-680KTR
Standard Package2 000