SDE0403A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403A-330K

Digi-Key Part Number
SDE0403A-330KTR-ND - Tape & Reel (TR)
SDE0403A-330KCT-ND - Cut Tape (CT)
SDE0403A-330KDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
SDE0403A-330K
Supplier
Description
FIXED IND 33UH 600MA 485MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
33 µH Unshielded Wirewound Inductor 600 mA 485mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Inductance
33 µH
Tolerance
±10%
Current Rating (Amps)
600 mA
Current - Saturation (Isat)
800mA
Shielding
Unshielded
DC Resistance (DCR)
485mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,62000 €0,62 €
100,54600 €5,46 €
250,50640 €12,66 €
500,42840 €21,42 €
1000,38960 €38,96 €
2500,36612 €91,53 €
5000,32720 €163,60 €
1 0000,26487 €264,87 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,26488 €529,76 €
4 0000,24929 €997,16 €
Additional Resources
AttributeDescription
Other Names
SDE0403A-330KTR
SDE0403A-330KCT
SDE0403A-330KDKR
Standard Package2 000