PTS01-11L-103B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTS01-12P-503A2

Digi-Key Part Number
PTS01-12P-503A2-ND
Manufacturer
Manufacturer Product Number
PTS01-12P-503A2
Description
SLIDE POT 50KOHM 0.25W TOP 100MM
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
50 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Adjustment Type
Top
Fader Type
Dual
Travel Range
100mm
Size / Dimension
Rectangular - 5.247" L x 0.512" W x 1.524" H (132.50mm x 13.00mm x 38.70mm)
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in EUR
Tray
QtyUnit PriceExt Price
3609,07767 €3 267,96 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package60