PM1008 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-6R8K-RC

Digi-Key Part Number
PM1008-6R8K-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-6R8K-RC
Description
FIXED IND 6.8UH 150MA 6 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 150 mA 6Ohm 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ceramic
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
150 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6Ohm
Q @ Freq
18 @ 7.9MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
California Prop 65
Warning Information
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,15293 €305,86 €
Additional Resources
AttributeDescription
Standard Package2 000