.jpg)
CRT0402-FZ-49R9GLF | ||
---|---|---|
Digi-Key Part Number | 118-CRT0402-FZ-49R9GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-49R9GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-49R9GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRT0402-FZ-49R9GLF | |
Description | RES SMD 49.9 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 49.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRT Series |
Environmental Information | |
CAD Models | CRT0402.stp |
HTML Datasheet | CRT Series |
EDA Models | CRT0402-FZ-49R9GLF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,13100 € | 1,31 € |
100 | 0,05040 € | 5,04 € |
1 000 | 0,02216 € | 22,16 € |
2 500 | 0,01914 € | 47,85 € |
5 000 | 0,01713 € | 85,65 € |
Qty | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01536 € | 153,60 € |
30 000 | 0,01411 € | 423,30 € |
50 000 | 0,01325 € | 662,50 € |
100 000 | 0,01295 € | 1 295,00 € |
Attribute | Description |
---|---|
Other Names | 118-CRT0402-FZ-49R9GLFDKR CRT0402-FZ-49R9GLF-ND 118-CRT0402-FZ-49R9GLFCT 118-CRT0402-FZ-49R9GLFTR |
Standard Package | 10 000 |