.jpg)
CRT0402-FZ-10R0GLF | ||
---|---|---|
Digi-Key Part Number | 118-CRT0402-FZ-10R0GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-10R0GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-10R0GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRT0402-FZ-10R0GLF | |
Description | RES SMD 10 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 10 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRT Series |
Environmental Information | |
CAD Models | CRT0402.stp |
HTML Datasheet | CRT Series |
EDA Models | CRT0402-FZ-10R0GLF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,12700 € | 1,27 € |
100 | 0,04890 € | 4,89 € |
1 000 | 0,02150 € | 21,50 € |
2 500 | 0,01857 € | 46,42 € |
5 000 | 0,01661 € | 83,05 € |
Qty | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01490 € | 149,00 € |
30 000 | 0,01368 € | 410,40 € |
50 000 | 0,01285 € | 642,50 € |
100 000 | 0,01256 € | 1 256,00 € |
Attribute | Description |
---|---|
Other Names | 118-CRT0402-FZ-10R0GLFDKR CRT0402-FZ-10R0GLF-ND 118-CRT0402-FZ-10R0GLFCT 118-CRT0402-FZ-10R0GLFTR |
Standard Package | 10 000 |