
CR0805-JW-821EPF | |
|---|---|
DigiKey Part Number | CR0805-JW-821EPFTR-ND - Tape & Reel (TR) CR0805-JW-821EPFCT-ND - Cut Tape (CT) CR0805-JW-821EPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-821EPF |
Description | RES 0805 820R 5% 125MW TC200 LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-821EPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02160 € | 0,54 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01450 € | 1,45 € |
| 250 | 0,01144 € | 2,86 € |
| 500 | 0,00968 € | 4,84 € |
| 1 000 | 0,00832 € | 8,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00567 € | 28,35 € |
| 10 000 | 0,00468 € | 46,80 € |
| 15 000 | 0,00464 € | 69,60 € |
| 25 000 | 0,00370 € | 92,50 € |
| 35 000 | 0,00368 € | 128,80 € |
| 50 000 | 0,00366 € | 183,00 € |
| 60 000 | 0,00365 € | 219,00 € |
| 120 000 | 0,00362 € | 434,40 € |
| 125 000 | 0,00362 € | 452,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

