
CR0805-JW-203ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-203ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-203ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-203ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-203ELF |
Description | RES SMD 20K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-203ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01310 € | 1,31 € |
| 250 | 0,01032 € | 2,58 € |
| 500 | 0,00872 € | 4,36 € |
| 1 000 | 0,00744 € | 7,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00468 € | 23,40 € |
| 10 000 | 0,00283 € | 28,30 € |
| 15 000 | 0,00281 € | 42,15 € |
| 25 000 | 0,00279 € | 69,75 € |
| 35 000 | 0,00277 € | 96,95 € |
| 50 000 | 0,00276 € | 138,00 € |
| 60 000 | 0,00275 € | 165,00 € |
| 120 000 | 0,00272 € | 326,40 € |
| 125 000 | 0,00272 € | 340,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

