CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-8061ELF

Digi-Key Part Number
118-CR0805-FX-8061ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-8061ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-8061ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-8061ELF
Description
RES SMD 8.06K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8.06 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
8.06 kOhms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
1000,01900 €1,90 €
1 0000,00853 €8,53 €
2 5000,00740 €18,50 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,00612 €30,60 €
10 0000,00531 €53,10 €
25 0000,00467 €116,75 €
50 0000,00428 €214,00 €
125 0000,00419 €523,75 €
Additional Resources
AttributeDescription
Other Names
CR0805-FX-8061ELF-ND
118-CR0805-FX-8061ELFDKR
118-CR0805-FX-8061ELFTR
118-CR0805-FX-8061ELFCT
Standard Package5 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KTR10EZPF8061Rohm Semiconductor4 860RHM8.06KAHCT-ND0,18000 €Similar