102-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102-100

Digi-Key Part Number
492-1701-ND
Manufacturer
Manufacturer Product Number
102-100
Description
MOUNT CIRCULAR TO18 0.100"
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Component Mount TO-18 Circular 0.100" (2.54mm) White
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Bivar Inc.
Series
Package
Bag
Product Status
Active
Type
Mount
Shape
Circular
Usage
TO-18
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.100" (2.54mm)
Diameter - Outside
0.245" (6.22mm)
Diameter - Inside
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in EUR
Bag
QtyExt Price
10,19000 €0,19 €
100,18700 €1,87 €
250,17760 €4,44 €
500,17280 €8,64 €
1000,17040 €17,04 €
2500,15876 €39,69 €
5000,14942 €74,71 €
1 0000,13541 €135,41 €
5 0000,13074 €653,70 €
Additional Resources
AttributeDescription
Other Names
102-100-ND
492-1701
Standard Package500