BCF120T

DigiKey Part Number
4704-BCF120T-ND
Manufacturer
Manufacturer Product Number
BCF120T
Description
RF MOSFET MESFET 8V DIE
Customer Reference
Detailed Description
RF Mosfet 8 V 220 mA 26.5GHz 9.3dB 28dBm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tray
Part Status
Active
Technology
MESFET
Frequency
26.5GHz
Gain
9.3dB
Voltage - Test
8 V
Current Rating (Amps)
440mA
Noise Figure
-
Current - Test
220 mA
Power - Output
28dBm
Voltage - Rated
12 V
Package / Case
Die
Supplier Device Package
Die
In-Stock: 1 850
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate 143,91 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.