HD3B0020216PC

DigiKey Part Number
135-HD3B0020216PC-ND
Manufacturer
Manufacturer Product Number
HD3B0020216PC
Description
HD OM3 BO3.0 2F & 2C #16
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.339" (8.61mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Black
Ratings
-
Features
2 Fibers, Rip Cord
Operating Temperature
-40°C ~ 70°C
Bend Radius
86.11mm
Core Material
-
Cladding Material
-