FISB004PBYBK

DigiKey Part Number
135-FISB004PBYBK-ND
Manufacturer
Manufacturer Product Number
FISB004PBYBK
Description
FI BO OS2 4F OFNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Yellow Singlemode 125µm 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Multiple Fibers
Type
Singlemode
Length
1000.0' (304.8m)
Core Diameter
8.2µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.263" (6.68mm)
Tensile Strength
40.8kg
Attenuation - Typ
-
Jacket Color
Yellow
Ratings
OFNP
Features
4 Fibers, Rip Cord
Operating Temperature
0°C ~ 70°C
Bend Radius
81.28mm
Core Material
-
Cladding Material
-
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0000,59153 €591,53 €
Manufacturers Standard Package