A408LDE4FEP011M | |
---|---|
DigiKey Part Number | BEL24650-ND |
Manufacturer | |
Manufacturer Product Number | A408LDE4FEP011M |
Description | OM4 8F LC_DX MPO8_F 11M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To MPO-12 36.1' (11.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | MPO-12 | |
Cable Diameter | - | |
Cable Type | Fiber Fanout | |
Features | Pulling Eye | |
Fiber Type | - | |
Length - Overall | 36.1' (11.0m) | |
Type | Duplex, OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Violet | |
Color - Connectors | Violet | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 540,86000 € | 540,86 € |
Unit Price without VAT: | 540,86000 € |
---|---|
Unit Price with VAT: | 649,03200 € |