0ZCK-Series-0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ZCM0008FF2G

Digi-Key Part Number
507-1817-2-ND - Tape & Reel (TR)
507-1817-1-ND - Cut Tape (CT)
507-1817-6-ND - Digi-Reel®
Manufacturer
Bel Fuse Inc.
Manufacturer Product Number
0ZCM0008FF2G
Supplier
Description
PTC RESET FUSE 15V 80MA 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 15V 80 mA Ih Surface Mount 0603 (1608 Metric), Concave
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bel Fuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Max
40 A
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
200 mA
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
2.8 Ohms
Resistance - Post Trip (R1) (Max)
14 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), Concave
Size / Dimension
0.063" L x 0.029" W (1.60mm x 0.73mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,13000 €0,13 €
50,12800 €0,64 €
100,12300 €1,23 €
500,10960 €5,48 €
1000,10210 €10,21 €
2500,09072 €22,68 €
5000,07562 €37,81 €
1 0000,07183 €71,83 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,06049 €241,96 €
8 0000,05671 €453,68 €
12 0000,05293 €635,16 €