SM30AW3R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCP30-750P88

Digi-Key Part Number
2170-SLSCP30-750P88-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SLSCP30-750P88
Supplier
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Box
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
750mm
Beam Pitch
-
Operating Range
0.1m ~ 18.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
12 750,76000 €2 750,76 €
Additional Resources
AttributeDescription
Other Names
73986
2170-SLSCP30-750P88
Standard Package1