SLSCE14-750Q8

DigiKey Part Number
2170-SLSCE14-750Q8-ND
Manufacturer
Manufacturer Product Number
SLSCE14-750Q8
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Protection
Finger
Detection Capability
14mm
Protective Height
750mm
Number of Beams
100
Beam Pitch
-
Operating Range
0.1m ~ 6.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Base Product Number
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 485,50000 €1 485,50 €
Manufacturers Standard Package