
SLSCE14-1200Q8 | |
---|---|
DigiKey Part Number | 2170-SLSCE14-1200Q8-ND |
Manufacturer | |
Manufacturer Product Number | SLSCE14-1200Q8 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1200mm | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 6.0m | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 881,50000 € | 1 881,50 € |
Unit Price without VAT: | 1 881,50000 € |
---|---|
Unit Price with VAT: | 2 257,80000 € |