SLPCP25-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPCP25-690P88

Digi-Key Part Number
2170-SLPCP25-690P88-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SLPCP25-690P88
Supplier
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Light Curtain 25mm Hand Blanking
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Box
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
690mm
Number of Beams
35
Beam Pitch
-
Operating Range
0.1m ~ 7.0m
Features
Blanking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Box
QtyUnit PriceExt Price
12 513,23000 €2 513,23 €
Additional Resources
AttributeDescription
Other Names2170-SLPCP25-690P88
Standard Package1