SLLP_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP23-1120P88

Digi-Key Part Number
2170-SLLP23-1120P88-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SLLP23-1120P88
Supplier
Description
LIGHT CURTAIN HAND 23MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Light Curtain 23mm Hand -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Part Status
Active
Protection
Hand
Detection Capability
23mm
Protective Height
1120mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12 737,70000 €2 737,70 €
Additional Resources
AttributeDescription
Other Names
89701
2170-SLLP23-1120P88
Standard Package1