SLLCP_SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP23-980P88

Digi-Key Part Number
2170-SLLCP23-980P88-ND
Manufacturer
Banner Engineering Corporation
Manufacturer Product Number
SLLCP23-980P88
Supplier
Description
LIGHT CURTAIN HAND 23MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Light Curtain 23mm Hand Blanking
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Banner Engineering Corporation
Series
Package
Bulk
Part Status
Active
Protection
Hand
Detection Capability
23mm
Protective Height
980mm
Beam Pitch
-
Operating Range
0.1m ~ 12.0m
Features
Blanking
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in EUR
Bulk
QtyUnit PriceExt Price
12 606,28000 €2 606,28 €
Additional Resources
AttributeDescription
Other Names
89768
2170-SLLCP23-980P88
Standard Package1