
SB-MZ320-L | |
---|---|
DigiKey Part Number | 4545-SB-MZ320-L-ND |
Manufacturer | |
Manufacturer Product Number | SB-MZ320-L |
Description | BATTERY PACK LI-ION 7.4V |
Customer Reference | |
Detailed Description | 7.4 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 1.65Ah | |
Size / Dimension | 2.05" L x 1.46" W x 0.71" H (52.0mm x 37.0mm x 18.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,91000 € | 35,91 € |
Unit Price without VAT: | 35,91000 € |
---|---|
Unit Price with VAT: | 43,09200 € |