cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0052920999N

Digi-Key Part Number
T0052920999N-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
T0052920999N
Supplier
Description
WXP80 SOLDERING SET WITH WDH 10
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Iron 80W 24V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Type
Iron
Tip Temperature
-
Tip Type
XHTF
Workstand
WDH 10
Tip Diameter
-
Power (Watts)
80W
Features
ESD Safe
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
WX1, WX2, WXA2, WXD2
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.11.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1287,50000 €287,50 €