cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85619

Digi-Key Part Number
85619-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85619
Supplier
Description
WR RAT LCK FLEX XL 19MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination, Ratcheting Wrench 19mm 11.02" (280.0mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
End - Size
19mm
Features
Angled 15°, Auto Locking
Length
11.02" (280.0mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
153,56000 €53,56 €
Additional Resources
AttributeDescription
Standard Package1