cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85198

Digi-Key Part Number
85198-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85198
Supplier
Description
SET WR RAT XL SAE 8PC
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Wrench Set Wrench 5/16" ~ 3/4" Assorted Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Wrench Set
End - Size
5/16" ~ 3/4"
Features
Set of 8, Polished Chrome Finish, Ratcheting
Length
Assorted
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
6185,44333 €1 112,66 €
Additional Resources
AttributeDescription
Standard Package1