cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85132

Digi-Key Part Number
85132-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85132
Supplier
Description
WR RAT XL COMB 1
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination, Ratcheting Wrench 1" 14.50" (368.3mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
End - Size
1"
Features
Angled 15°
Length
14.50" (368.3mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
150,77000 €50,77 €
Additional Resources
AttributeDescription
Standard Package1