cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85066

Digi-Key Part Number
85066-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
85066
Supplier
Description
WR TRQ MICRO 1/2DR 30-250FT
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Handle, Torque - 30 ~ 250 ft-lbs (40.7 ~ 339Nm) Torque - 24.25" (616.0mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Handle, Torque
Tip Type
-
Size
-
Drive Size
1/2"
Length
24.25" (616.0mm)
Features
30 ~ 250 ft-lbs (40.7 ~ 339Nm) Torque
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8466.10.0175
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1235,12000 €235,12 €
Additional Resources
AttributeDescription
Standard Package1