cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84964

Digi-Key Part Number
84964-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
84964
Supplier
Description
SKT IMP HEX BIT 3/4DR 19MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Hex - 19mm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
Hex
Size
19mm
Drive Size
3/4"
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1046,90800 €469,08 €
Additional Resources
AttributeDescription
Other Names099575849640
Standard Package10