cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80388

Digi-Key Part Number
80388-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
80388
Supplier
Description
SKT DP 3/8DR 6PT 6MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket 6 Point Socket Deep Socket 6mm 2.50" (63.5mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Tool Type
Socket
Tip Type
6 Point Socket
Size
6mm
Drive Size
3/8"
Length
2.50" (63.5mm)
Features
Deep Socket
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
107,91900 €79,19 €
Additional Resources
AttributeDescription
Standard Package10