
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Winged | |
Actuator Length | 15.86mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 17.65mm Dia | |
Bushing Thread | 11/16-28 | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Black Actuator | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,59000 € | 53,59 € |
| 10 | 46,22600 € | 462,26 € |
| 25 | 43,57480 € | 1 089,37 € |
| 50 | 41,66600 € | 2 083,30 € |
| 100 | 39,83760 € | 3 983,76 € |
| Unit Price without VAT: | 53,59000 € |
|---|---|
| Unit Price with VAT: | 64,30800 € |

